Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08QB8CTG
Newark Part No.09P4074
Product RangeS08 Family S08QB Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
Price for:Each
Minimum: 2880
Multiple: 2880
$6,595.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QB8CTG
Newark Part No.09P4074
Product RangeS08 Family S08QB Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08QB Series Microcontrollers
Base NumberS08QB
CPU Speed20MHz
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins16Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's14I/O's
InterfacesSCI
Embedded Interface TypeSCI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution12Bit
MCU FamilyS08
Supply Voltage Min1.8V
MCU SeriesS08QB
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08QB Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
16Pins
IC Case / Package
TSSOP
Interfaces
SCI
RAM Memory Size
512Byte
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
S08QB
Device Core
HCS08
Program Memory Size
8KB
MCU Case Style
TSSOP
No. of I/O's
14I/O's
Embedded Interface Type
SCI
ADC Channels
8Channels
MCU Family
S08
MCU Series
S08QB
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate