Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08QD2CPC
Newark Part No.22M5760
Product RangeS08 Family S08QD Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
Price for:Each
Minimum: 50
Multiple: 50
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QD2CPC
Newark Part No.22M5760
Product RangeS08 Family S08QD Series Microcontrollers
Technical Datasheet
Base NumberS08QD
Product RangeS08 Family S08QD Series Microcontrollers
CPU Speed16MHz
Device CoreHCS08
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins8Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's6I/O's
InterfacesSerial
Embedded Interface TypeSerial
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution10Bit
MCU FamilyS08
MCU SeriesS08QD
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
S08QD
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
8Pins
IC Case / Package
DIP
Interfaces
Serial
RAM Memory Size
128Byte
ADC Resolution
10Bit
MCU Series
S08QD
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
S08 Family S08QD Series Microcontrollers
Device Core
HCS08
Program Memory Size
2KB
MCU Case Style
DIP
No. of I/O's
6I/O's
Embedded Interface Type
Serial
ADC Channels
4Channels
MCU Family
S08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate