New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  MC9S08QE16CLC

                                                                                                  8 Bit MCU, QE Series, S08 Family S08QE Series Microcontrollers, HCS08, 50.33 MHz, 16 KB, 32 Pins

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MC9S08QE16CLC
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC9S08QE16CLC
                                                                                                  Newark Part No.09P4076
                                                                                                  Product RangeS08 Family S08QE Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  500+$3.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1250
                                                                                                  Multiple: 1250
                                                                                                  $4,375.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMC9S08QE16CLC
                                                                                                  Newark Part No.09P4076
                                                                                                  Product RangeS08 Family S08QE Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeS08 Family S08QE Series Microcontrollers
                                                                                                  Base NumberS08QE
                                                                                                  CPU Speed50.33MHz
                                                                                                  Device CoreHCS08
                                                                                                  Operating Frequency Max50.33MHz
                                                                                                  Program Memory Size16KB
                                                                                                  No. of Pins32Pins
                                                                                                  IC Case / PackageLQFP
                                                                                                  MCU Case StyleLQFP
                                                                                                  No. of I/O's26I/O's
                                                                                                  InterfacesI2C, SCI, SPI
                                                                                                  Embedded Interface TypeI2C, SCI, SPI
                                                                                                  RAM Memory Size1KB
                                                                                                  ADC Channels10Channels
                                                                                                  ADC Resolution12Bit
                                                                                                  MCU FamilyS08
                                                                                                  MCU SeriesS08QE
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MC9S08QE16CLC is a 8-bit Microcontroller based on enhanced HCS08 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 16kB internal flash, 1kB internal RAM, 10-channel 12-bit A/D converter and 26 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) and an analog comparator. Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.

                                                                                                  • HC08 Instruction set with added BGND instruction
                                                                                                  • Support for up to 32 Interrupt/reset sources
                                                                                                  • Security circuitry to prevent unauthorized access to RAM and flash contents
                                                                                                  • Two low power stop modes; reduced power wait mode
                                                                                                  • Peripheral clock enable register can disable clocks to unused modules
                                                                                                  • Very low power external oscillator can be used in stop3 mode
                                                                                                  • Very low power real time interrupt for use in run, wait and stop modes
                                                                                                  • 6μs Typical wake up time from stop modes
                                                                                                  • Loop-control pierce oscillator
                                                                                                  • Internal clock source (ICS)
                                                                                                  • Low-voltage detection with reset or interrupt; selectable trip points
                                                                                                  • Illegal opcode detection with reset
                                                                                                  • Illegal address detection with reset
                                                                                                  • Flash block protection
                                                                                                  • Single-wire background debug interface
                                                                                                  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
                                                                                                  • On-chip in-circuit emulator (ICE) debug module
                                                                                                  • RTC - 8-bit modulus counter with binary or decimal based prescaler
                                                                                                  • 16 KBI Interrupts with selectable polarity
                                                                                                  • Hysteresis and configurable pull-up device on all input pins

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  S08 Family S08QE Series Microcontrollers

                                                                                                  CPU Speed

                                                                                                  50.33MHz

                                                                                                  Operating Frequency Max

                                                                                                  50.33MHz

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  MCU Case Style

                                                                                                  LQFP

                                                                                                  Interfaces

                                                                                                  I2C, SCI, SPI

                                                                                                  RAM Memory Size

                                                                                                  1KB

                                                                                                  ADC Resolution

                                                                                                  12Bit

                                                                                                  MCU Series

                                                                                                  S08QE

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Base Number

                                                                                                  S08QE

                                                                                                  Device Core

                                                                                                  HCS08

                                                                                                  Program Memory Size

                                                                                                  16KB

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  No. of I/O's

                                                                                                  26I/O's

                                                                                                  Embedded Interface Type

                                                                                                  I2C, SCI, SPI

                                                                                                  ADC Channels

                                                                                                  10Channels

                                                                                                  MCU Family

                                                                                                  S08

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.