0
0 Items$0.00

S08QE 8-bit Microcontrollers :

9 Products Found
Find a huge range of S08QE 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & 8051 8-bit Microcontrollers from the worlds top manufacturers including: NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
69M3822

RoHS

Each
800+$9.990
1600+$9.780
2400+$9.580
4000+$9.380
8000+$9.190
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
128KB
64Pins
LQFP
LQFP
54I/O's
I2C, SCI, SPI
I2C, SCI, SPI
8KB
22Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
12N7244

RoHS

Each
1300+$7.740
2600+$6.970
3900+$6.340
6500+$5.900
13000+$5.510
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
16KB
48Pins
QFN
QFN
38I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
12N7243

RoHS

Each
800+$8.650
1600+$8.480
2400+$8.300
4000+$8.130
8000+$7.960
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
128KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
8KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
69M3829

RoHS

Each
800+$14.090
1600+$12.330
2400+$10.220
4000+$9.160
8000+$8.460
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
50MHz
HCS08
50MHz
64KB
64Pins
LQFP
LQFP
54I/O's
I2C, SCI, SPI
I2C, SCI, SPI
4KB
22Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
69M3833

RoHS

Each
38+$5.840
76+$5.060
114+$4.430
190+$4.140
380+$3.590
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
20MHz
HCS08
20MHz
8KB
20Pins
SOIC
SOIC
16I/O's
I2C, SCI, SPI
I2C, SCI, SPI
512Byte
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
69M3826

RoHS

Each
2880+$5.650
5760+$4.890
8640+$4.280
14400+$4.020
28800+$3.480
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
20MHz
HCS08
20MHz
4KB
16Pins
TSSOP
TSSOP
12I/O's
I2C, SCI, SPI
I2C, SCI, SPI
256Byte
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
12N7248

RoHS

Each
800+$4.870
1600+$4.770
2400+$4.670
4000+$4.570
8000+$4.470
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
32KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
2KB
10Channels
12Bit
1.8V
3.6V
S08
-40°C
S08QE
85°C
Surface Mount
09P4076

RoHS

Each
1250+$3.680
2500+$3.670
3750+$3.590
6250+$3.520
12500+$3.450
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
16KB
32Pins
LQFP
LQFP
26I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
10Channels
12Bit
1.8V
3.6V
S08
-30°C
S08QE
85°C
Surface Mount
12N7245

RoHS

Each
800+$6.470
1600+$6.340
2400+$6.210
4000+$6.070
8000+$5.950
More Pricing...
S08QE
S08 Family S08QE Series Microcontrollers
50.33MHz
HCS08
50.33MHz
16KB
44Pins
LQFP
LQFP
34I/O's
I2C, SCI, SPI
I2C, SCI, SPI
1KB
10Channels
12Bit
1.8V
3.6V
S08
-30°C
S08QE
85°C
Surface Mount
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON