| Quantity | Price |
|---|---|
| 500+ | $2.550 |
Product Information
Product Overview
The MC9S08QE8CTG is a 8-bit Microcontroller based on enhanced HCS08 CPU (10MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 8kB internal flash, 0.512kB internal RAM, 8-channel 10-bit A/D converter and 12 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI) and an analog comparator. Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Two low power stop modes; reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules
- Very low power external oscillator can be used in stop3 mode
- Very low power real time interrupt for use in run, wait and stop modes
- 6μs Typical wake up time from stop modes
- Loop-control pierce oscillator
- Internal clock source (ICS)
- Low-voltage detection with reset or interrupt; selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protection
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- On-chip in-circuit emulator (ICE) debug module
- RTC - 8-bit modulus counter with binary or decimal based prescaler
- Eight KBI Interrupts with selectable polarity
- Hysteresis and configurable pull-up device on all input pins
Applications
Industrial
Technical Specifications
S08 Family S08QE Series Microcontrollers
HCS08
8KB
TSSOP
12I/O's
I2C, SCI, SPI
10Channels
S08
1.8V
-40°C
Surface Mount
MSL 3 - 168 hours
20MHz
20MHz
16Pins
TSSOP
I2C, SCI, SPI
512Byte
12Bit
S08QE
3.6V
85°C
-
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate