Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08SE4CTG
Newark Part No.40P5133
Product RangeS08 Family S08SE Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.170 |
Price for:Each
Minimum: 2880
Multiple: 2880
$6,249.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08SE4CTG
Newark Part No.40P5133
Product RangeS08 Family S08SE Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08SE Series Microcontrollers
Base NumberS08SE
CPU Speed20MHz
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins16Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's14I/O's
InterfacesSCI
Embedded Interface TypeSCI
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilyS08
MCU SeriesS08SE
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08SE Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
16Pins
IC Case / Package
TSSOP
Interfaces
SCI
RAM Memory Size
256Byte
ADC Resolution
10Bit
MCU Series
S08SE
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
S08SE
Device Core
HCS08
Program Memory Size
4KB
MCU Case Style
TSSOP
No. of I/O's
14I/O's
Embedded Interface Type
SCI
ADC Channels
10Channels
MCU Family
S08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate