Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08SE4CWL
Newark Part No.40P5134
Product RangeS08 Family S08SE Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
Price for:Each
Minimum: 1040
Multiple: 1040
$2,568.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08SE4CWL
Newark Part No.40P5134
Product RangeS08 Family S08SE Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08SE Series Microcontrollers
Base NumberS08SE
CPU Speed20MHz
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size4KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's24I/O's
Embedded Interface TypeSCI
InterfacesSCI
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution10Bit
MCU FamilyS08
Supply Voltage Min2.7V
MCU SeriesS08SE
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC9S08SE4CWL is a 8-bit Microcontroller based on enhanced HCS08 CPU (10MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, 10-channel 12-bit A/D converter and 24 general-purpose I/O pins. This device also features peripherals like serial communications interface (SCI) modules and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Loop-control Pierce oscillator (XOSC)
- Internal clock source (ICS)
- Optional computer operating properly (COP) reset
- Single-wire background debug interface
- One 2-channel (TPM1) and one 1-channel (TPM2) 16-bit Timer/PWM (TPM) modules
- 8-pin Keyboard interrupt module (KBI)
- Software selectable pull-ups on ports when used as inputs
- Software selectable slew rate control on ports when used as outputs
- Software selectable drive strength on ports when used as outputs
- Master reset pin and power-on reset (POR)
- Internal pull-up on RESET, IRQ and BKGD/MS pins
Applications
Industrial
Technical Specifications
Product Range
S08 Family S08SE Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Embedded Interface Type
SCI
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
S08SE
Device Core
HCS08
Program Memory Size
4KB
IC Case / Package
SOIC
No. of I/O's
24I/O's
Interfaces
SCI
ADC Channels
10Channels
MCU Family
S08
MCU Series
S08SE
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate