Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12C64MFAE
Newark Part No.70K3238
Product RangeHCS12 Family S12C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.540 |
Price for:Each
Minimum: 1250
Multiple: 1250
$21,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12C64MFAE
Newark Part No.70K3238
Product RangeHCS12 Family S12C Series Microcontrollers
Technical Datasheet
Base NumberHCS12/S12X
Product RangeHCS12 Family S12C Series Microcontrollers
Device CoreHCS12
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's31I/O's
MCU Case StyleLQFP
InterfacesCAN, SCI, SPI
RAM Memory Size4KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels8Channels
ADC Resolution10Bit
MCU FamilyHCS12
Supply Voltage Min2.35V
MCU SeriesS12C
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HCS12/S12X
Device Core
HCS12
Data Bus Width
16bit
Operating Frequency Max
25MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
4KB
ADC Channels
8Channels
MCU Family
HCS12
MCU Series
S12C
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Product Range
HCS12 Family S12C Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
25MHz
No. of Pins
48Pins
No. of I/O's
31I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Min
2.35V
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC9S12C64MFAE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate