New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RFID
                                                                                                  Print Page

                                                                                                  MFRC63002HN,118

                                                                                                  RFID, Read, Write, 13.56MHz, 3.3V to 5.5V, 1.25W out, HVQFN-32

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MFRC63002HN,118
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMFRC63002HN,118
                                                                                                  Newark Part No.64AH4082
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,792 In Stock

                                                                                                  Need more?

                                                                                                  421 Delivery in 1-3 Business Days(US stock)
                                                                                                  1371 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$6.850
                                                                                                  10+$5.820
                                                                                                  25+$5.510
                                                                                                  50+$5.310
                                                                                                  100+$5.110
                                                                                                  250+$4.920
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMFRC63002HN,118
                                                                                                  Newark Part No.64AH4082
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Max13.56MHz
                                                                                                  Supply Voltage Min3.3V
                                                                                                  RFID IC TypeRead, Write
                                                                                                  Programmable Memory8KB
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Output Power (VA)1.25W
                                                                                                  Output Power1.25W
                                                                                                  IC Case / PackageHVQFN
                                                                                                  No. of Pins32Pins
                                                                                                  RF IC Case StyleHVQFN
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  MFRC63002HN,118 is a high-performance frontend supporting the read/write mode for ISO/IEC 14443A, MIFARE and NTAG products with a 3V to 5.5V power supply. It has a separate I²C-bus interface for the connection of a secure access module (SAM). The MFRC630’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A and MIFARE Classic® IC-based cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). The MFRC630 supports higher transfer speeds of the MIFARE product family of up to 848kbit/s in both directions. Applications include industrial, access control, gaming.

                                                                                                  • High-performance, low-power card detection
                                                                                                  • Antenna connection with a minimum number of external components
                                                                                                  • Flexible and efficient power-saving modes
                                                                                                  • ISO/IEC 14443A and MIFARE. NTAG, SmartMX® families RF standard compliance
                                                                                                  • SPI, I²C-bus, RS-232 serial UART host interfaces
                                                                                                  • FIFO buffer with size of 512 byte for highest transaction performance
                                                                                                  • Cost saving by integrated PLL to derive system clock from 27.12MHz RF quartz crystal
                                                                                                  • Supply current is 17mA typical
                                                                                                  • HVQFN32 package
                                                                                                  • Operating ambient temperature range from -25 to +85°C

                                                                                                  Technical Specifications

                                                                                                  Frequency Max

                                                                                                  13.56MHz

                                                                                                  RFID IC Type

                                                                                                  Read, Write

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Output Power

                                                                                                  1.25W

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Supply Voltage Min

                                                                                                  3.3V

                                                                                                  Programmable Memory

                                                                                                  8KB

                                                                                                  Output Power (VA)

                                                                                                  1.25W

                                                                                                  IC Case / Package

                                                                                                  HVQFN

                                                                                                  RF IC Case Style

                                                                                                  HVQFN

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.