Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $4.910 |
10+ | $4.620 |
25+ | $4.370 |
50+ | $4.180 |
100+ | $4.000 |
250+ | $3.810 |
980+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC63002HN,151
Newark Part No.06AC2412
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power (VA)-
Output Power-
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MFRC630 is a high-performance frontend supporting ISO/IEC 14443A/MIFARE® and NTAG® read/write modes.
- RF standard compliance: ISO/IEC 14443A/MIFARE (MIFARE®, NTAG® and SmartMX® families)
- Included licenses for ISO/IEC 14443-A, MIFARE Classic encryption in hardware with Crypto 1 IP licensing rights
- Compatible with all NXP smartcard products
- Supported host interfaces: SPI, I2C-bus, RS232 Serial UART
- Separate I2C bus interface for connection of a secure access module (SAM)
- 3 to 5.5 V power supply
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power (VA)
-
RF IC Case Style
HVQFN
Supply Voltage Min
3V
Current Consumption
-
MSL
MSL 1 - Unlimited
Frequency Max
13.56MHz
Programmable Memory
-
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability