Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $9.530 |
10+ | $7.150 |
25+ | $6.820 |
50+ | $6.370 |
100+ | $5.930 |
250+ | $4.770 |
980+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC63103HNE
Newark Part No.32AK0447
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory8KB
Output Power-
Output Power (VA)-
RF IC Case StyleHVQFN
No. of Pins32Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Current Consumption17mA
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
RF IC Case Style
HVQFN
Supply Voltage Min
2.5V
Current Consumption
17mA
MSL
MSL 3 - 168 hours
Frequency Max
13.56MHz
Programmable Memory
8KB
Output Power (VA)
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability