| Quantity | Price |
|---|---|
| 500+ | $5.600 |
Product Information
Product Overview
The MKL25Z128VFT4 is a 32-bit Kinetis KL2x Ultra-low-power Microcontroller with USB control, based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 36 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
- 48MHz ARM Cortex-M0+ core
- Nine low-power modes to provide power optimization based on application requirements
- COP software watchdog
- 4-channel DMA controller, supporting up to 63 request sources
- Low-leakage wakeup unit
- SWD debug interface and micro trace buffer
- Bit manipulation engine
- Multi-purpose clock source
- 1kHz LPO clock
- Low-power hardware touch sensor interface (TSI)
- USB Full-/low-speed on-the-go controller with on-chip transceiver and 5V to 3.3V regulator
- Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
- 6-channel Timer/PWM (TPM)
- Two 2-channel Timer/PWM module
- Periodic interrupt timers
- 16-bit Low-power timer (LPTMR)
- Real-time clock
- 80-bit Unique identification number per chip
Applications
Industrial, Automation & Process Control
Technical Specifications
Kinetis L Family KL2x Series Microcontrollers
32bit
32 bit
128KB
48MHz
QFN
I2C, SPI, UART, USB
16KB
USB Microcontroller
1.71V
-40°C
105°C
Kinetis L
MSL 3 - 168 hours
ARM Cortex-M0+
32bit
48MHz
48Pins
QFN
36I/O's
I2C, SPI, UART, USB
15Channels
16Bit
3.6V
KL2x
Surface Mount
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate