0
0 Items$0.00

ARM Cortex-M0+ 32-bit Microcontrollers :

6 Products Found
Find a huge range of ARM Cortex-M0+ 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, Power Architecture & TriCore 32-bit Microcontrollers from the worlds top manufacturers including: NXP & Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
72AC4964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.320
50+$4.180
100+$4.090
250+$4.010
500+$3.920
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
-
48MHz
-
256KB
48Pins
QFN
38I/O's
QFN
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
32KB
-
14Channels
12Bit
1.62V
3.63V
SAM 32
-40°C
SAM D
85°C
Surface Mount
72AC4965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.630
50+$4.450
100+$4.370
250+$4.270
500+$4.190
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
-
48MHz
-
256KB
64Pins
TQFP
52I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
32KB
-
20Channels
12Bit
1.62V
3.63V
SAM 32
-40°C
SAM D
85°C
Surface Mount
44W0180

RoHS

Each
480+$6.840
960+$6.680
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
69W2698

RoHS

Each
1740+$5.970
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
84I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
45W3674

RoHS

Each
1300+$5.150
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
48Pins
QFN
36I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
15Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
69W2696

RoHS

Each
800+$5.410
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
64Pins
LQFP
50I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON