New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. RF FETs
                      Print Page

                      MRF1535NT1

                      RF FET Transistor, 40 V, 6 A, 35 W, 400 MHz, 520 MHz, TO-272

                      NXP MRF1535NT1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMRF1535NT1
                      Newark Part No.22M7859
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMRF1535NT1
                      Newark Part No.22M7859
                      Technical Datasheet

                      Data Sheet

                      Drain Source Voltage Vds40V
                      Continuous Drain Current Id6A
                      Power Dissipation35W
                      Power Dissipation Pd35W
                      Operating Frequency Min400MHz
                      Operating Frequency Max520MHz
                      Transistor Case StyleTO-272
                      RF Transistor CaseTO-272
                      No. of Pins6Pins
                      Operating Temperature Max200°C
                      Channel TypeN Channel
                      Transistor MountingFlange
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The MRF1535NT1 is a lateral N-channel broadband RF Power MOSFET designed for broadband commercial and industrial applications with frequencies to 520MHz. The high gain and broadband performance of this device makes it ideal for large-signal, common source amplifier applications in 12.5V mobile FM equipment.

                      • Capable of handling 20:1 VSWR (at 15.6VDC, 520MHz, 2dB overdrive)
                      • Excellent thermal stability
                      • Characterized with series equivalent large-signal impedance parameters
                      • 55% Efficiency (at 520MHz, 12.5V)
                      • 13.5dB Power gain (at 520MHz, 12.5V)
                      • ±20V Gate to Source voltage (VGS)
                      • LDMOS Die technology
                      • 0.9°C/W Thermal resistance

                      Applications

                      Communications & Networking, Commercial, Industrial, RF Communications

                      Technical Specifications

                      Drain Source Voltage Vds

                      40V

                      Power Dissipation

                      35W

                      Operating Frequency Min

                      400MHz

                      Transistor Case Style

                      TO-272

                      No. of Pins

                      6Pins

                      Channel Type

                      N Channel

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Continuous Drain Current Id

                      6A

                      Power Dissipation Pd

                      35W

                      Operating Frequency Max

                      520MHz

                      RF Transistor Case

                      TO-272

                      Operating Temperature Max

                      200°C

                      Transistor Mounting

                      Flange

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Application Note EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.