Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price | 
|---|---|
| 50+ | $190.410 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 50
Multiple: 50
$9,520.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP100HR5
Newark Part No.28W3506
Technical Datasheet
Drain Source Voltage Vds133VDC
Power Dissipation100W
Continuous Drain Current Id-
Power Dissipation Pd100W
Operating Frequency Min1.8MHz
Operating Frequency Max2GHz
Transistor Case StyleNI-780
RF Transistor CaseNI-780
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MRFE6VP100HR5 is a RF power LDMOS transistor designed for both narrowband and broadband ISM, broadcast and aerospace applications operating at frequencies from 1.8 to 2000MHz. It is fabricated using NXP enhanced ruggedness platform and are suitable for use in applications where high VSWRs are encountered.
- Wide operating frequency range
- Extremely rugged
- Unmatched, capable of very broadband operation
- Integrated stability enhancements
- Low thermal resistance and integrated ESD protection circuitry
- 400nAdc max gate source leakage current (VGS = 5Vdc, VDS = 0Vdc)
- 133VDC min drain source breakdown voltage (VGS = 0Vdc, ID = 50mA)
- 10μAdc max zero gate voltage drain leakage current (VDS = 100Vdc, VGS = 0Vdc)
- 27dB max power gain, 70% typ drain efficiency
- NI-780 transistor case style and 225°C max operating temperature
Technical Specifications
Drain Source Voltage Vds
133VDC
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
NI-780
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
100W
Power Dissipation Pd
100W
Operating Frequency Max
2GHz
RF Transistor Case
NI-780
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate