Print Page
Image is for illustrative purposes only. Please refer to product description.
1,239 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.916 |
25+ | $0.867 |
50+ | $0.857 |
100+ | $0.846 |
250+ | $0.801 |
500+ | $0.765 |
1000+ | $0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNT3H2111W0FT1X
Newark Part No.06AC2423
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power-
Output Power (VA)-
RF IC Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.67V
Supply Voltage Max3.6V
Current Consumption-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. These devices maintain full backward compatibility with first-generation NTAG I2C, while adding advanced features for password protection, full memory-access configuration from both interfaces, and an originality signature for protection against cloning.
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
RF IC Case Style
SOIC
Supply Voltage Min
1.67V
Current Consumption
-
MSL
MSL 1 - Unlimited
Frequency Max
13.56MHz
Programmable Memory
-
Output Power (VA)
-
No. of Pins
8Pins
Supply Voltage Max
3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability