Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNT3H2211W0FHKH
Newark Part No.
Re-Reel06AC2424
Cut Tape06AC2424
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.35 |
| 10+ | $1.16 |
| 25+ | $1.10 |
| 50+ | $1.05 |
| 100+ | $1.00 |
| 250+ | $0.94 |
| 500+ | $0.90 |
| 1000+ | $0.84 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNT3H2211W0FHKH
Newark Part No.
Re-Reel06AC2424
Cut Tape06AC2424
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min1.67V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
Programmable Memory2KB
IC Case / PackageXQFN
RF IC Case StyleXQFN
No. of Pins8Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go connectivity to just about any electronic device. These devices maintain full backward compatibility with first-generation NTAG I2C, while adding advanced features for password protection, full memory-access configuration from both interfaces, and an originality signature for protection against cloning.
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
2KB
RF IC Case Style
XQFN
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.67V
Supply Voltage Max
3.6V
IC Case / Package
XQFN
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NT3H2211W0FHKH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate