Print Page
Image is for illustrative purposes only. Please refer to product description.
4,758 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.950 |
10+ | $4.550 |
25+ | $4.200 |
50+ | $4.010 |
100+ | $3.820 |
250+ | $3.640 |
500+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7936AA/3851/C/6
Newark Part No.31AC6846
Technical Datasheet
Frequency Min315MHz
Frequency Max434MHz
RFID IC TypeRead, Write
Programmable Memory512 bytes
Output Power (VA)-
Output Power-
RF IC Case StyleDie
No. of Pins-
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Current Consumption-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
315MHz
RFID IC Type
Read, Write
Output Power (VA)
-
RF IC Case Style
Die
Supply Voltage Min
2.1V
Current Consumption
-
MSL
-
Frequency Max
434MHz
Programmable Memory
512 bytes
Output Power
-
No. of Pins
-
Supply Voltage Max
3.6V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability