Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912ZVMBA6F0MLH
Newark Part No.65AC6435
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVMBA6F0MLH
Newark Part No.65AC6435
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Technical Datasheet
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Device CoreS12Z
MCU Core Size16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size64KB
CPU Speed32MHz
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's24I/O's
InterfacesLIN, SCI, SPI
Embedded Interface TypeLIN, SCI, SPI
RAM Memory Size4KB
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU SeriesS12ZVMB
MCU FamilyS12 Magni V
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Magni V Family S12ZVM Series Microcontrollers
MCU Core Size
16bit
Data Bus Width
16 bit
Program Memory Size
64KB
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
LIN, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
MCU Series
S12ZVMB
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
S12Z
Data Bus Width
16bit
Operating Frequency Max
32MHz
CPU Speed
32MHz
IC Case / Package
LQFP
No. of I/O's
24I/O's
Embedded Interface Type
LIN, SCI, SPI
ADC Channels
9Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 Magni V
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
