Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9KEAZN64AMLH
Newark Part No.67X4725
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $2.640 |
Price for:Each
Minimum: 800
Multiple: 800
$2,112.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9KEAZN64AMLH
Newark Part No.67X4725
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Technical Datasheet
Product RangeKinetis EA Family KEAZx Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's57I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
MCU FamilyKinetis EA
Supply Voltage Min2.7V
MCU SeriesKEAx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Kinetis EA Family KEAZx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
40MHz
No. of Pins
64Pins
No. of I/O's
57I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
40MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
MCU Family
Kinetis EA
MCU Series
KEAx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate