Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12DG12F1VPVE
Newark Part No.89T6834
Product RangeS12 Family S12D Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.350 |
Price for:Each
Minimum: 300
Multiple: 300
$7,605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12DG12F1VPVE
Newark Part No.89T6834
Product RangeS12 Family S12D Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12D Series Microcontrollers
Base NumberS12D
Device CoreHCS12
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size128KB
No. of Pins112Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's91I/O's
InterfacesCAN, I2C, SCI, SPI
Embedded Interface TypeCAN, I2C, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.5V
MCU FamilyS12
MCU SeriesS12D
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
S12 Family S12D Series Microcontrollers
Device Core
HCS12
Data Bus Width
16 bit
CPU Speed
25MHz
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
91I/O's
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.5V
MCU Series
S12D
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Base Number
S12D
No. of Bits
16bit
Data Bus Width
16bit
Operating Frequency Max
25MHz
No. of Pins
112Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SCI, SPI
RAM Memory Size
8KB
ADC Resolution
10Bit
MCU Family
S12
Supply Voltage Max
5V
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate