Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5601PEF0MLH6
Newark Part No.89T6743
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
Price for:Each
Minimum: 800
Multiple: 800
$9,952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5601PEF0MLH6
Newark Part No.89T6743
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
MCU Core Size32bit
Data Bus Width32bit
Operating Frequency Max64MHz
Program Memory Size192KB
No. of Pins64Pins
CPU Speed64MHz
IC Case / PackageLQFP
No. of I/O's37I/O's
MCU Case StyleLQFP
InterfacesCAN, SCI, SPI
RAM Memory Size12KB
Embedded Interface TypeCAN, SCI, SPI
MCU ApplicationsAutomotive
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3.3V
Supply Voltage Max5V
MCU FamilyMPC5
MCU SeriesMPC56xx
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
192KB
CPU Speed
64MHz
No. of I/O's
37I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.3V
MCU Family
MPC5
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
MCU Core Size
32bit
Operating Frequency Max
64MHz
No. of Pins
64Pins
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
12KB
MCU Applications
Automotive
ADC Resolution
10Bit
Supply Voltage Max
5V
MCU Series
MPC56xx
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
