Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5644AF0MVZ1
Newark Part No.05W5296
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $44.170 |
Price for:Each
Minimum: 60
Multiple: 60
$2,650.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5644AF0MVZ1
Newark Part No.05W5296
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
MCU Core Size32bit
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size4MB
No. of Pins324Pins
CPU Speed150MHz
IC Case / PackageTEPBGA
No. of I/O's84I/O's
MCU Case StyleTEPBGA
InterfacesCAN, SCI, SPI
RAM Memory Size192KB
Embedded Interface TypeCAN, SCI, SPI
MCU ApplicationsPowertrain and Transmission
ADC Channels40Channels
ADC Resolution12Bit
Supply Voltage Min1.14V
Supply Voltage Max1.32V
MCU FamilyMPC5
MCU SeriesMPC56xx
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Program Memory Size
4MB
CPU Speed
150MHz
No. of I/O's
84I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
40Channels
Supply Voltage Min
1.14V
MCU Family
MPC5
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
MCU Core Size
32bit
Operating Frequency Max
150MHz
No. of Pins
324Pins
IC Case / Package
TEPBGA
MCU Case Style
TEPBGA
RAM Memory Size
192KB
MCU Applications
Powertrain and Transmission
ADC Resolution
12Bit
Supply Voltage Max
1.32V
MCU Series
MPC56xx
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for SPC5644AF0MVZ1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
