Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoF55J10RE
Newark Part No.64K4565
Product RangeStackohm 250 Series
Technical Datasheet
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.860 |
10+ | $10.860 |
25+ | $10.860 |
50+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoF55J10RE
Newark Part No.64K4565
Product RangeStackohm 250 Series
Technical Datasheet
Resistance10ohm
Product RangeStackohm 250 Series
Power Rating55W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.405kV
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length88.9mm
Product Width25.4mm
Product Height14.288mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The F55 series 1 to 30kΩ Thin Stackohm® vitreous enamel Power Resistor offers oval-shaped ceramic-core. It features a low profile to permit installation in spaces with height restrictions. It is also equipped with integral mounting brackets so it can be fastened to a chassis and stacked in locations with limited surface area. When properly fastened, the mounting brackets add a heat sinking benefit resulting in a smaller size per watt.
- Small size-to-power ratio
- Integral mounting bracket conducts heat to mounting surface
- Low-profile for use in equipment where space is limited
- All-welded construction
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
55W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
88.9mm
Product Height
14.288mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Stackohm 250 Series
Resistance Tolerance
± 5%
Voltage Rating
1.405kV
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Through Hole
Product Width
25.4mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability