Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoFST08-B-500E
Newark Part No.50AC9022
Product RangeFST Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoFST08-B-500E
Newark Part No.50AC9022
Product RangeFST Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max170°C
Resistance @ 0°C500ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeFST Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-50°C
Resistance @ 0°C
500ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (27-Jun-2024)
RTD Accuracy
Class B
Measured Temperature Max
170°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
FST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
