Need more?
Quantity | Price |
---|---|
1+ | $24.240 |
5+ | $23.060 |
10+ | $21.900 |
25+ | $19.680 |
50+ | $17.990 |
100+ | $17.590 |
250+ | $17.080 |
Product Information
Product Overview
The L225 series from Ohmite are 270 type vitreous enamel power resistors with tubular ceramic core and solder coated radial lug terminals. These L225 series P-core code fixed resistor for applications requiring wattage rating up to 225W. These 270 type resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications the 270 type resistor features all-welded construction and durable coating.
- Resistance values range from 0.16ohm to 129Kohm
- Flame resistant coating
- ±400ppm/°C (1 to 20 ohm) and ±260ppm/°C (above 20 ohm) temperature coefficient values available
- ±5% (J) 1ohm and over, ±10% (K)under 1ohm resistance tolerance
- Dielectric withstanding voltage of 3000VAC
- 10 times rated wattage for 5 seconds overload
- High voltage, high power resistor
Technical Specifications
10kohm
225W
Solder Lug
Wirewound
High Power
266.7mm
-
-
No SVHC (27-Jun-2024)
270 Series
± 5%
4.595kV
± 260ppm/°C
Through Hole
-
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate