Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoLVK25R005CER
Newark Part No.42AK3679
Product RangeLVK Series
Technical Datasheet
210 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $2.720 |
| 25+ | $2.140 |
| 50+ | $2.050 |
| 100+ | $1.940 |
| 250+ | $1.740 |
| 500+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK25R005CER
Newark Part No.42AK3679
Product RangeLVK Series
Technical Datasheet
Resistance5mohm
Product RangeLVK Series
Resistor Case / Package1224 [3060 Metric]
Power Rating2W
Resistance Tolerance± 0.25%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for LVK25R005CER
1 Product Found
Technical Specifications
Resistance
5mohm
Resistor Case / Package
1224 [3060 Metric]
Resistance Tolerance
± 0.25%
Temperature Coefficient
± 100ppm/°C
Product Width
6.4mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability