Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoMCS1632R005FER
Newark Part No.63R6358
Product RangeMCS Series
Your Part Number
105 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 25+ | $0.702 |
| 50+ | $0.638 |
| 100+ | $0.566 |
| 250+ | $0.503 |
| 500+ | $0.432 |
| 1000+ | $0.379 |
| 2500+ | $0.301 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS1632R005FER
Newark Part No.63R6358
Product RangeMCS Series
Technical Datasheet
Resistance5mohm
Product RangeMCS Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 200ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MCS1632R005FER
5 Products Found
Product Overview
MCS Series is a metal element current sense resistor in a SMD package. Typical applications include industrial electronics, power electronics: power supply, DC/DC converter, AC/DC converter, motor controller, automotive electronics and battery charger, PC, PDA, 3C products, telecommunications, instruments, white goods.
- NiCu or MnCu resistive alloy
- Marking epoxy UL-94-V0 conformal
- 96% alumina substrate thermo dissipation protective layer
- Cu terminal electrode with Pb free termination (60% Sn, 40% Ni)
- Flame-retardant epoxy protective coat (UL-94-V0)
- Ultra low resistance value
- Low inductance, low thermo EMF
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0612 [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3.2mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
