Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoRNS150E
Newark Part No.64K5903
Product RangeN Series
Technical Datasheet
Track Resistance150ohm
Power Rating300W
Product RangeN Series
Resistor MountingPanel Mount
Adjustment TypeFlatted
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height60.33mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Track Resistance
150ohm
Product Range
N Series
Adjustment Type
Flatted
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-
SVHC
No SVHC (27-Jun-2024)
Power Rating
300W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
60.33mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate