Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSM104031006JE
Newark Part No.48AK5864
Product RangeSlim-Mox Series
Technical Datasheet
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.900 |
10+ | $3.300 |
25+ | $3.250 |
50+ | $3.190 |
100+ | $2.820 |
500+ | $2.760 |
1000+ | $2.690 |
2500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoSM104031006JE
Newark Part No.48AK5864
Product RangeSlim-Mox Series
Technical Datasheet
Resistance100Mohm
Product RangeSlim-Mox Series
Power Rating1.5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating10kV
Resistor TechnologyThick Film
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Voltage
Product Diameter-
Product Length27.43mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
100Mohm
Power Rating
1.5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
27.43mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Slim-Mox Series
Resistance Tolerance
± 5%
Voltage Rating
10kV
Temperature Coefficient
± 50ppm/°C
Product Diameter
-
Product Width
2.54mm
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability