Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoSMUA202PET
Newark Part No.
Re-Reel51AC1231
Cut Tape51AC1231
Product RangeSMU Series
Your Part Number
355 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.433 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.600 | $0.433 |
| 10+ | $1.130 | $0.433 |
| 25+ | $1.100 | $0.433 |
| 50+ | $1.060 | $0.433 |
| 100+ | $1.020 | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoSMUA202PET
Newark Part No.
Re-Reel51AC1231
Cut Tape51AC1231
Product RangeSMU Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Resistance Tolerance± 20%
Product RangeSMU Series
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size3.4 mm Square
Resistor Case / PackageSMD
Product Length3.4mm
Product Width3.2mm
Product Height1.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Resistance Tolerance
± 20%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3.4 mm Square
Product Length
3.4mm
Product Height
1.95mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
2kohm
No. of Turns
1Turns
Product Range
SMU Series
Power Rating
250mW
Resistor Case / Package
SMD
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
