Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoSMUB101PET
Newark Part No.51AC1239
Product RangeSMU Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoSMUB101PET
Newark Part No.51AC1239
Product RangeSMU Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns1Turns
Product RangeSMU Series
Power Rating500mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length5mm
Product Width4.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
500mW
Trimmer Shape / Size
5 mm Square
Product Length
5mm
Product Height
2.5mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100ohm
Resistance Tolerance
± 20%
Product Range
SMU Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
