Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTWW5J10RE
Newark Part No.64K7723
Product RangeTWW Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.806 |
| 25+ | $0.735 |
| 50+ | $0.668 |
| 100+ | $0.590 |
| 500+ | $0.518 |
| 1000+ | $0.445 |
| 2500+ | $0.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTWW5J10RE
Newark Part No.64K7723
Product RangeTWW Series
Technical Datasheet
Resistance10ohm
Product RangeTWW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating350V
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length13mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for TWW5J10RE
2 Products Found
Product Overview
TWW5J10RE is a TWW series ceramic housed radial terminal power resistor. It is a radial terminal power resistor offers significant board space savings over axial terminal products. Generated heat is also kept away from the circuit board. This is recommended for commercial applications requiring low cost.
- Economical commercial grade for general purpose use
- Wirewound and metal oxide construction
- Wide resistance range, flameproof inorganic construction
- 5W wattage, 0.01 to 47ohm resistance range
- 350V voltage, wire element, ceramic housing, cement based filling
- Resistance tolerance is ±5%, temperature coefficient is ±400ppm/°C
- 13mm product length, 9mm product width
- Operating temperature range from -55°C to 275°C
Technical Specifications
Resistance
10ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TWW Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
