Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoF3105-A
Newark Part No.63AH7293
Product RangeOMEGAFILM F Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.430 |
Price for:Each
Minimum: 1
Multiple: 1
$37.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoF3105-A
Newark Part No.63AH7293
Product RangeOMEGAFILM F Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length2.3mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Configuration-
Product RangeOMEGAFILM F Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
F3105-A is a F series platinum thin film RTD element. Its resistance vs. temperature characteristics conforms to IEC60751. OMEGA™ thin film RTD can be used with various OMEGA™ controllers and instruments, or in an unlimited number of housings and package styles to meet user needs.
- DIN Class “A” RTD elements accuracy
- Nominal resistance is 100 ohm
- Temperature range from -50 to 500°C
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-70°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
2.3mm
Cable Length - Imperial
0.39"
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
OMEGAFILM F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate