Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoF3105
Newark Part No.77AC2443
Product RangeOMEGAFILM F Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $38.990 |
Price for:Each
Minimum: 1
Multiple: 1
$38.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoF3105
Newark Part No.77AC2443
Product RangeOMEGAFILM F Series
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric10mm
Cable Length - Imperial0.4"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeOMEGAFILM F Series
Product Overview
F3105 is an F series thin film platinum RTD element. An element achieved by employing construction techniques similar to those used to manufacture miniature electronic integrated circuits. All this in a rugged, accurate, ceramic encased package. Its resistance vs. temperature characteristics conform to IEC60751, and this has a temperature coefficient of resistance between 0 and 100ºC of 0.00385 ohm/ohm/ºC. This thin film RTD can be used as is with various OMEGATM controllers and instruments, or in an unlimited number of housings and package styles to meet user needs.
- DIN class A accuracy
- Nominal resistance is 100 ohm
- Maximum temperature range from -50 to 500°C
- 0.39inch lead length
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
0.4"
Wire Configuration
2-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
-
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
OMEGAFILM F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate