Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $665.310 |
Price for:Each
Minimum: 1
Multiple: 1
$665.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-EX623
Newark Part No.07AM9186
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits-
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max400A
Current Measure AC Max400A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHM-EX623 is a True RMS Clamp Meter with built-in dual thermocouple inputs for T1, T2, and T1-T2 differential temperature measurement and non-contact infrared thermometer. This meter measures AC Current, DC current, AC/DC voltage, resistance, capacitance, frequency, diode test, duty cycle and continuity and also features a non-contact voltage detector. The double moulded case is designed for heavy-duty use. This meter is shipped fully tested and calibrated, and with proper use, will provide years of reliable service.
- Built-in non-contact voltage detector with LED alert
- DC µA multimeter function for HVAC flame rod current measurements
- Data Hold Plus Fast Peak Hold of Current Surges During Motor Start-up
- 40,000 count multimeter functions for DC voltage, resistance, capacitance and frequency
- Measures motor capacitors to 40,000µF
- 32 mm (1.25") jaw opening for conductors up to 500MCM
- Rugged double moulded housing
- Auto power off with audible alert and disable function
- Autoranging with manual override, 8 to 1 distance to target ratio
- Built-in non-contact infrared thermometer with laser pointer for locating hot spots
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
400A
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2022)
No. of Digits
-
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
400A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate