Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-2M
Newark Part No.07AM9324
Product RangeHSRTD Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $95.520 |
Price for:Each
Minimum: 1
Multiple: 1
$95.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-2M
Newark Part No.07AM9324
Product RangeHSRTD Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-60°C
Measured Temperature Max250°C
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable TerminationStripped Leads
Product RangeHSRTD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HSRTD series flexible sealed PFA RTD sensor for use in wet and corrosive environments.
- 4-wire configuration standard
- 100 ohm, class “A” element
- 2m length
- Sealed against moisture and corrosion
- PFA insulated cable
- Temperature range from -60 to 250°C
- Easily cleaned and sterilized
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-60°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2m
Cable Termination
Stripped Leads
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
250°C
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
6.56ft
Product Range
HSRTD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate