Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-80-E-HH804-CONN
Newark Part No.07AM9331
Product RangeHSRTD Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.560 |
Price for:Each
Minimum: 1
Multiple: 1
$195.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-80-E-HH804-CONN
Newark Part No.07AM9331
Product RangeHSRTD Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-60°C
Measured Temperature Max250°C
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric2.03m
Cable Length - Imperial80"
Cable TerminationStandard Connector
Product RangeHSRTD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-60°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
2.03m
Cable Termination
Standard Connector
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
250°C
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
80"
Product Range
HSRTD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate