Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCM302-1KN
Newark Part No.49X0342
Product RangeLCM302 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $642.900 |
Price for:Each
Minimum: 1
Multiple: 1
$642.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM302-1KN
Newark Part No.49X0342
Product RangeLCM302 Series
Technical Datasheet
Load Capacity225lb
Supply Voltage15VDC
Cell Output mV / V1
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeLCM302 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCM302 series load cells are only 3 ⁄4" in diameter and fit in the smallest places. Their high ±0.5% accuracy and small package solve many industrial force measurement applications. The all stainless steel construction and high-quality strain gauge ensure long-term reliability.
- Robotic and test bench applications
- Built-in load button for easy installation
- 5-point traceable calibration provided
- Compatible with iSeries, DP41-S, DP25B-S meters
Technical Specifications
Load Capacity
225lb
Cell Output mV / V
1
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
15VDC
Operating Temperature Min
-54°C
Product Range
LCM302 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
