2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Force & Strain Measurement
                                                                                                  5. Load Cells
                                                                                                  Print Page

                                                                                                  LCM302-1KN

                                                                                                  Load Cell, 1 mV/V, 225 lb, 15 VDC, LC302 Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA LCM302-1KN
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoLCM302-1KN
                                                                                                  Newark Part No.49X0342
                                                                                                  Product RangeLCM302 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$630.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $630.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoLCM302-1KN
                                                                                                  Newark Part No.49X0342
                                                                                                  Product RangeLCM302 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Load Capacity225lb
                                                                                                  Supply Voltage15VDC
                                                                                                  Cell Output mV / V1
                                                                                                  Operating Temperature Min-54°C
                                                                                                  Operating Temperature Max107°C
                                                                                                  Product RangeLCM302 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  LCM302 series load cells are only 3 ⁄4" in diameter and fit in the smallest places. Their high ±0.5% accuracy and small package solve many industrial force measurement applications. The all stainless steel construction and high-quality strain gauge ensure long-term reliability.

                                                                                                  • Robotic and test bench applications
                                                                                                  • Built-in load button for easy installation
                                                                                                  • 5-point traceable calibration provided
                                                                                                  • Compatible with iSeries, DP41-S, DP25B-S meters

                                                                                                  Technical Specifications

                                                                                                  Load Capacity

                                                                                                  225lb

                                                                                                  Cell Output mV / V

                                                                                                  1

                                                                                                  Operating Temperature Max

                                                                                                  107°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Supply Voltage

                                                                                                  15VDC

                                                                                                  Operating Temperature Min

                                                                                                  -54°C

                                                                                                  Product Range

                                                                                                  LCM302 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility