Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoON-403-PP
Newark Part No.31AC5625
Product RangeON-400 Series
Technical Datasheet
14 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $165.960 |
Price for:Each
Minimum: 1
Multiple: 1
$165.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoON-403-PP
Newark Part No.31AC5625
Product RangeON-400 Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-
Measured Temperature Max100°C
Resistance @ 0°C2.252kohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter3.2mm
Probe Length114mm
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationPhone Plug
Wire Configuration-
Product RangeON-400 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
ON-403-PP is a tubular thermistor sensor for immersion temperature measurements.
- 300 series stainless steel probe for rugged-duty liquid immersion use
- Probe is immersible to end of transition
- Provided with 3m (10') of PVC cable and phone plug connector
- Resistance at 25°C is 2252ohm
- Interchangeability at 0 to 70°C is ±0.1°C
- Cable termination is phone plug
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Resistance @ 0°C
2.252kohm
Probe Material
Stainless Steel
Probe Length
114mm
Cable Length - Imperial
9.8ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
-
Measured Temperature Max
100°C
RTD Element Material
-
Probe Diameter
3.2mm
Cable Length - Metric
3m
Cable Termination
Phone Plug
Product Range
ON-400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate