Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-L-A-1/8-6-0-T-3
Newark Part No.30AC8080
Product RangeP-L Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $167.060 |
Price for:Each
Minimum: 1
Multiple: 1
$167.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-L-A-1/8-6-0-T-3
Newark Part No.30AC8080
Product RangeP-L Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-100°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter3.175mm
Probe Length152.4mm
Cable Length - Metric1m
Cable Length - Imperial3ft
Cable Termination-
Wire Configuration4-Wire
Product RangeP-L Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-100°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
152.4mm
Cable Length - Imperial
3ft
Wire Configuration
4-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
3.175mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
P-L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate