Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-13E-3-100-1/8-6
Newark Part No.43AK6151
Product RangePR-13 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $182.970 |
Price for:Each
Minimum: 1
Multiple: 1
$182.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-13E-3-100-1/8-6
Newark Part No.43AK6151
Product RangePR-13 Series
Technical Datasheet
Length6"
RTD TypeProbe
RTD AccuracyClass A
External Diameter0.125"
Probe Body Material316 Stainless Steel
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter0.125"
Probe Length6"
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination3-Prong Miniature Connector
Wire Configuration3-Wire
Product RangePR-13 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PR-13 RTD probe assembly has a heavy duty 3-prong omega OTP style connector for easy connection to extension cables, hand-held meters or other instrumentation. This measuring portion of the probe can be simply inserted into a container to measure liquid temperature, or fixed into place in a pipe, tank, or vessel using an optional BRLK or SSLK compression fitting. This probe can be ordered with PT100 or PT1000 resistance element.
- Class A accuracy, conforming to IEC 60751
- Extreme temperature is -200 to 600°C
- Number of wire are 3
- Resistance is 100 ohm
- Sheath dimension is 3.17mm diameter x 152.4mm length
- Accuracy is Class A from -100 to 450°C or Class B
- IP67 ingress protection
- Connection type is large
- 316 stainless steel sheath construction
Technical Specifications
Length
6"
RTD Accuracy
Class A
Probe Body Material
316 Stainless Steel
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
0.125"
Cable Length - Metric
-
Cable Termination
3-Prong Miniature Connector
Product Range
PR-13 Series
RTD Type
Probe
External Diameter
0.125"
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
6"
Cable Length - Imperial
-
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate