Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-S-0600-D1-NB9W
Newark Part No.39T9938
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $245.190 |
Price for:Each
Minimum: 1
Multiple: 1
$245.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRS-3-100-A-S-0600-D1-NB9W
Newark Part No.39T9938
Technical Datasheet
Length152.4mm
External Diameter6.35mm
Probe Body MaterialStainless Steel
Product Range-
Technical Specifications
Length
152.4mm
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate