Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-831-4M-SE
Newark Part No.76AK3566
Product RangeRTD-831 Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $193.260 |
Price for:Each
Minimum: 1
Multiple: 1
$193.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-831-4M-SE
Newark Part No.76AK3566
Product RangeRTD-831 Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-60°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTD-831 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-831-4M-SE is a RTD-831 series 3-wire RTD sensor featuring an improved barrel and flag design on the aluminum housing which gives improved durability. The flag is machined to accept various size screws for easy installation on flat surfaces by either being bolted or cemented onto the surface. Applications for this type of sensor include product performance testing, climate control/HVAC, monitoring and control of processes, hot plate equipment, and process pipes.
- Updated housing design for improved strain relief
- Small aluminum housing allows for installation on most flat surfaces
- Sensor can be bolted or cemented into place
- Class A or Class B RTD element conforming to IEC 60751
- Process temperature range from -60 to 230°C (-76 to 446°F)
- Standard, PFA-coated leads cable material
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-60°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
13.1ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
4m
Cable Termination
Wire Leaded
Product Range
RTD-831 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate