New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      RTDM12-1/8NPT-3MM-24MM-A

                      RTD Sensor, Probe, Class A, -50 °C, 120 °C, 100 ohm

                      OMEGA RTDM12-1/8NPT-3MM-24MM-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoRTDM12-1/8NPT-3MM-24MM-A
                      Newark Part No.95AC7841
                      Product RangeRTDM12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      22 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$65.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $65.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoRTDM12-1/8NPT-3MM-24MM-A
                      Newark Part No.95AC7841
                      Product RangeRTDM12 Series
                      Technical Datasheet

                      Data Sheet

                      RTD TypeProbe
                      RTD AccuracyClass A
                      Measured Temperature Min-50°C
                      Measured Temperature Max120°C
                      Resistance @ 0°C100ohm
                      RTD Element Material-
                      Probe Material316 Stainless Steel
                      Probe Diameter3mm
                      Probe Length24mm
                      Cable Length - Metric-
                      Cable Length - Imperial-
                      Cable TerminationM12 Connector
                      Product RangeRTDM12 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      RTDM12-G1/8-3MM-24MM-A is a RTDM12 series, compact RTD temperature sensor. This RTD plug sensor is ideal for pressure vessel applications, pressurized containers, and applications requiring a temperature sensor with an NPT mounting fitting. The single-element design has a 1 ⁄8" diameter, 316 stainless steel probe that extends 0.51" or 0.94" from a 1 ⁄8 NPT mounting thread. The M12 connector assures a very reliable connection. Extension cables are offered in different lengths with right or straight angles.

                      • Class A PT100 RTD temperature sensor (standard model)
                      • 0.12" diameter, 0.94" long, 1⁄8 NPT thread
                      • Extremely rugged, fast response time
                      • 100Mohm with 100VDC insulation resistance
                      • Screw in RTD probe for direct immersion, one piece construction
                      • AISI 316SS case material, 580 psi maximum pressure
                      • Molded (IP67) 4-pin connector with M12 male thread
                      • Less than 5 seconds response time
                      • Temperature range from -50 to 120°C

                      Technical Specifications

                      RTD Type

                      Probe

                      Measured Temperature Min

                      -50°C

                      Resistance @ 0°C

                      100ohm

                      Probe Material

                      316 Stainless Steel

                      Probe Length

                      24mm

                      Cable Length - Imperial

                      -

                      Product Range

                      RTDM12 Series

                      RTD Accuracy

                      Class A

                      Measured Temperature Max

                      120°C

                      RTD Element Material

                      -

                      Probe Diameter

                      3mm

                      Cable Length - Metric

                      -

                      Cable Termination

                      M12 Connector

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.