Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-120
Newark Part No.30AC8386
Product RangeSA1-RTD Series
Technical Datasheet
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $174.900 |
Price for:Each
Minimum: 1
Multiple: 1
$174.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-120
Newark Part No.30AC8386
Product RangeSA1-RTD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-73°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric3.04m
Cable Length - Imperial120"
Cable TerminationStripped Leads
Product RangeSA1-RTD Series
Product Overview
SA1-RTD surface-mount RTD temperature sensor mounts on flat or curved surfaces and provides Class A accuracy for critical temperature monitoring applications. The sensor can be easily applied using its self-adhesive backing, or permanently mounted using OMEGABOND® cements.
- 100 ohm DIN Class A (±0.06 ohm or ±0.15°C at 0°C) accuracy standard
- Easy-installation silicone-based, self-adhesive backing rated to 260°C (500°F)
- Sensor can be reapplied
- 290°C (554°F) short-term operation when used as a “cement-on”
- 3-wire Pt100
- 118" length
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-73°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
120"
Product Range
SA1-RTD Series
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
3.04m
Cable Termination
Stripped Leads
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate