Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-MTP
Newark Part No.30AC8384
Product RangeSA1-RTD Series
Technical Datasheet
154 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.500 |
Price for:Each
Minimum: 1
Multiple: 1
$153.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-MTP
Newark Part No.30AC8384
Product RangeSA1-RTD Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass A
Measured Temperature Min-73°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1.01m
Cable Length - Imperial40"
Cable TerminationMiniature Connector
Product RangeSA1-RTD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA1-RTD surface-mount RTD temperature sensor mounts on flat or curved surfaces and provides Class A accuracy for critical temperature monitoring applications. The sensor can be easily applied using its self-adhesive backing, or permanently mounted using OMEGABOND® cements.
- 100 ohm DIN Class A (±0.06 ohm or ±0.15°C at 0°C) accuracy standard
- Easy-installation silicone-based, self-adhesive backing rated to 260°C (500°F)
- Sensor can be reapplied
- 290°C (554°F) short-term operation when used as a “cement-on”
- 3-wire Pt100
- MTP' style miniature flat 3-pin connector
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-73°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
40"
Product Range
SA1-RTD Series
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1.01m
Cable Termination
Miniature Connector
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability