Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMNIMOUNT
Manufacturer Part No1003593-1
Newark Part No.27W3298
Product RangeCMK Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMNIMOUNT
Manufacturer Part No1003593-1
Newark Part No.27W3298
Product RangeCMK Series
Technical Datasheet
Conduit MaterialPlastic
CoatingPlastic
Conduit ColourWhite
External Diameter2.3"
Product RangeCMK Series
SVHCTo Be Advised
Product Overview
Cable Management System, Small With a width of 2.3", CMK MINI can be used for hiding multiple cables or wires by simply guiding them through the channel and snapping on the covers - it's just that easy. Any of the products in the Cable Management Series can make a great companion to any flat panel install where wires aren't run through the wall.
- Modular design allows for any configuration
- Covers can be cut to desired length
- Paint to match any wall
- Mount using screws or double sided adhesive (both included)
- Route wires vertically or horizontally with 90° elbow
- Includes installation template
- Includes:
- (3) 16" x 2.3" covers
- (1) 90° elbow
- (2) end caps
- Mounting: Screws or adhesive
- Color: White
Technical Specifications
Conduit Material
Plastic
Conduit Colour
White
Product Range
CMK Series
Coating
Plastic
External Diameter
2.3"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate