Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41DY1
Newark Part No.76Y2585
Product RangeG3VM Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.010 |
10+ | $2.010 |
25+ | $2.010 |
50+ | $2.010 |
100+ | $2.010 |
250+ | $2.010 |
500+ | $2.010 |
1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41DY1
Newark Part No.76Y2585
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current2A
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Forward Current If30mA
Relay TerminalsGull Wing
On State Resistance Max0.15ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
Product Overview
The G3VM-41DY1 from Omron is a standard type MOSFET relay in 4 pin DIP surface mount terminal package. This compact, general purpose, analogue switching MOSFET relay has a high dielectric strength of 5KVAC between I/O using optical isolation. It is used in electrical power unit, test and measurement equipments.
- Contact configuration is SPST-NO
- Load voltage is 40V
- Continuous load current is 2000mA
- Operating LED forward current is 7.5mA
- Ambient operating temperature is -20°C to 65°C
- LED forward voltage is 1.27V at IF = 10mA
- Maximum trigger LED forward current is 3mA
- UL recognized (file number E80555)
Applications
Industrial, Security, Medical
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
DIP-4
Forward Current If
30mA
On State Resistance Max
0.15ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability